BDE 1100 Rotary Core Drill 1100W 240V

Metabo Brand: Metabo

The BDE 1100 is a high torque rotary drill with a 1,100W motor which kicks out an impressive 55 Nm of torque, with a variable speed trigger to ensure the right speed for the job and mechanical safety clutch for machine and operator safety.

The BDE 1100 is designed for use with high torque dependant accessories, and built to meet the needs of the industrial world. Be it for applications in wood, metal, plastic, liquids, ceramic or masonry.

Small high speed models come into their own for those repetitive small jobs where as high torque models are ideal for use with diamond cores, torque screws, augers and paddles etc.

Specification

Chuck: 16mm
Spindle Thread 5/8in-16UNF.
Input Power: 1,100 Watt.
No Load Speed: 0-640/0-1,200/min.
Max Torque: 55Nm.Capacity: Core: 127mm, Steel: 16mm, Wood: 40mm.
Collar Diameter: 43mm.
Weight: 3.8kg.

Metabo BDE 1100 Rotary Core Drill 1100 Watt 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Type
Metabo 600806380 BDE 1100 Rotary Core Drill 1100W 240V
Metabo 600806380 BDE 1100 Rotary Core Drill 1100W 240V
Extended range
Order code: 96-5936
MPN: 600806380

Available to back orderPlease contact us for lead time
1+ £239.20
Price per unit Ex VAT
Drill
Metabo 600806390 BDE 1100 Rotary Core Drill 1100W 110V
Metabo 600806390 BDE 1100 Rotary Core Drill 1100W 110V
Extended range
Order code: 96-5937
MPN: 600806390

Available to back orderPlease contact us for lead time
1+ £239.20
Price per unit Ex VAT
Drill

Trustpilot