Metabo 600798850 BP 18 LTX BL Cordless fan 18V 0.7m³/min airflow 122m/s speed

MPN
600798850
Brand
Metabo
EAN-13
4061792249592
Order Code
05-2011
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £91.94 £79.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Metabo BP 18 LTX BL is a cordless fan with an air flow rate of 0.7 m³/min and an air speed of 122 m/s, powered by an 18 V battery. Designed for efficient ventilation, it is ideal for use in workshops, construction sites, and other professional environments. Its portable and lightweight design makes it convenient for on-the-go applications.
Type Cordless fan
Voltage 18V
Air Flow 122m/s
Weight 400g

Reviews

Be the first to submit a review

Trustpilot