Metabo 600752840 KHA 18 LTX BL 40 Cordless Hammer Drill SDS-Max 18V Li-ion

MPN
600752840
Brand
Metabo
EAN-13
4061792199934
Order Code
05-2000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £610.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Metabo KHA 18 LTX BL 40 is a powerful cordless hammer drill combo featuring an 18 V Li-ion system, designed for demanding drilling tasks without the need for a power outlet. It is ideal for construction and renovation projects that require mobility and flexibility. This tool is supplied in a durable case, ensuring easy transportation and storage.
Voltage 18V
Type Cordless hammer drill combo
Blow count (max.) 3200 /min
Max. drill diameter +105mm
Number of Batteries 0
Rotational speed range 450 - 580 rpm
Technology Li-ion
Tool Holder SDS-Max
Weight 7.9kg

Reviews

Be the first to submit a review

Trustpilot