Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metabo 600687000 KHE 5-40 SDS Max Combi Hammer 5kg 1010W 240V

Order Code:  

96-5982

  Copy to clipboard
Brand: Metabo  Copy to clipboard MPN: 600687000  Copy to clipboard EAN-13: 4007430259158
 Report an error

Discontinued

The Metabo KHE 5-40 SDS Max Combi Hammer has 2 functions - hammer drilling and chiselling. Fitted with a thumb wheel for pre selection of the speed and impact rate. Electronic soft start provides precise spot-drilling. Its low weight, die cast magnesium gear housing allows for optimum heat dissipation.

Metabos' VibraTech (MVT) system comprises an integrated damping system and side handle, which help to reduce vibrations in order to protect the user's health. The Vario-Tacho-Constamatic (VTC) system provides full wave electronics that allow for more sensitive work to be carried out, such as materials that require customised speeds whilst remaining constant under load.

For added safety it is fitted with the Metabo S-automatic safety clutch. A mechanical decoupling of the drive for safe working should the drill stop unexpectedly. It also acts as a wear indication for the carbon brushes.

Supplied with: 1 x Metabo VibraTech (MVT) Side Handle, 1 x Drilling Depth Guide, 1 x Lubricant for Tool Shank End, 1 x Duster and 1 x Plastic Carry Case.

Specification

Mode: SDS Hammer and Chiselling
Input Power: 1,010W
Impact Rate: 3,200/bpm, 7.5 Joules.
Max. Torque: 95Nm
Capacity: Concrete: 40mm, Core: 90mm
Weight: 6.2kg

Metabo KHE 5-40 SDS Max Combi Hammer 5kg 240 Volt Version.


Type Drill

Reviews


Be the first to submit a review