Metabo 600467850 AHS 18-65 V Hedge Trimmer 18V Bare Unit

MPN
600467850
Brand
Metabo
EAN-13
4061792173040
Order Code
98-2860
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £170.04 £169.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metabo AHS 18-65 V Hedge Trimmer with special geometry of the blades generating less wear and thus deliver 200% longer service life. Delivers a clean cut thanks to diamond-ground blade teeth on both sides at a 30° angle. Top cutting performance is generated by double reduction gearing.

Pleasant to work with thanks to low-vibration run, perfect ergonomics and soft-grip handle. A trigger guard with twig feed protects the user and gear from kickbacks. There is also an electronic brake with quick stop of the blade (in 0.3 seconds).

Supplied as a Bare Unit, NO battery or charger supplied.

Part of the CAS system. This product can be combined with all 18V battery packs and chargers of the CAS brands. Many brands, one battery pack system.

Specifications:

Strokes at No Load: 2,700/min.
Blade Length: 65cm.
Cutting Length: 63cm.
Max. Branch Diameter: 18mm.
Weight: 3.5kg.


Type Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot