Metabo 600230380 Khe 24 705w 3 Function SDS Plus Combi Hammer

Metabo 600230380 Khe 24 705w 3 Function SDS Plus Combi Hammer

MPN
KHE 24
Brand
Metabo
Order Code
85-9864
  • E
    RoHS Exempt

Discontinued


Electronic Combination Hammer, 24mm Concrete with Hammer Drill Bit Drilling Capacity, 750rpm Speed Rating, 4600bpm Impact Rate, 705W Power Rating, 11Nm Torque, 410W Output Power, 1.8J Impact Energy, 43mm Collar Diameter, Rubber-Coated Side Handle, Epoxy-resin Powder Coating on Motor Coil Windings and Armature, Die-cast Aluminium Gear Housing, Safety Clutch Slips, 2.4kg Weight
  • Epoxy-resin powder coating on motor coil windings and armature
  • Motor completely impervious to harmful dust and debris
  • Die-cast aluminium gear housing
  • Safety clutch slips when bit jams protecting from kick back
  • Metabo type KHE 24SP

Trustpilot