Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metabo 600211840 KHA 18 LTX BL 24 QUICK SDS 3 Mode Hammer 18V Bare Unit

Order Code:  

96-5975

  Copy to clipboard
Brand: Metabo  Copy to clipboard MPN: 600211840  Copy to clipboard EAN-13: 4007430320667
 Report an error

Discontinued

The Metabo KHA 18 LTX BL 24 QUICK Hammer Drill has an extremely light and compact design with an integrated extraction interface. It offers maximum drill performance, efficiency and service life thanks to brushless technology and high-performance hammer action. Vario Constamatic (VTC) Electronics allow for different drilling jobs in different materials that require customised speeds, whilst remaining almost constant under load.

With Metabo VibraTech (MVT): enables working in a low-fatigue manner whilst protecting the user's health. Increased user safety thanks to the electronic and mechanical safety shutdown when the drill jams. An integrated LED work light for optimum view of the drilling site.

Comes with 1 x Hammer Chuck for tools with SDS Plus shank end and 1 x Keyless Chuck for tools with cylindrical shank.

Bare Unit - No Battery or Charger supplied.

Specification:

Mode: Hammer Drilling, Drilling and Chiselling
No Load Speed: 0-1,200/min.
Impact Rate: 4,500/bpm with 2.2 joules
Capacity: Masonry 68mm, Steel 13mm, Wood 25mm
Weight: 3.4kg (including battery pack)


Type Drill

Reviews


Be the first to submit a review