Metabo 251400000 TPS 14000 S COMBI Pump, 14000 l/h, 8.5 m, Water/Waste

MPN
251400000
Brand
Metabo
EAN-13
4003665502328
Order Code
12-4697
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £162.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo TPS 14000 S Combi 251400000 is a clean water submersible pump capable of handling up to 14,000 litres per hour with a maximum head of 8.5 metres. This pump is ideal for draining basements, removing water from pools, or other water transfer tasks around the home and garden. Metabo's robust design ensures reliability and efficiency for domestic water management needs.
Type Clean water submersible pump
Diameter 200mm
Dimensions (Ø x H) 200 mm x 365 mm
Float switch Yes
Height 365mm
Immersion depth 7m
Max. delivery head 8.5m
Max. discharge pressure 0.85bar
Max. feed rate 14000 l/h
Max. size of solids 20mm
Operating Voltage 230V
Power consumption (P1) 770W
Pressure connection 44.9 mm (1 1/2") IT
Weight 7.7kg

Reviews

Be the first to submit a review

Trustpilot