Christmas Opening Hours and Delivery Dates here

Metabo 250800000 TP 8000 S Clean Water Pump, 8000 l/h, 7m Range

Order Code:

12-4696

Brand: Metabo MPN: 250800000 EAN-13: 4003665502250
Qty Unit Price (Ex VAT)
1+ £139.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Metabo TP 8000 S 250800000 is a clean water submersible pump capable of moving 8000 litres per hour with a maximum delivery height of 7 metres. This pump is ideal for draining basements, emptying swimming pools, and handling clean water in domestic settings. Manufactured by Metabo, it combines reliability with efficient performance.
Type Clean water submersible pump
Diameter 200mm
Dimensions (Ø x H) 200 mm x 271 mm
Float switch Yes
Height 271mm
Immersion depth 5m
Max. delivery head 7m
Max. discharge pressure 0.7bar
Max. feed rate 8000 l/h
Max. size of solids 0mm
Operating Voltage 230V
Power consumption (P1) 350W
Pressure connection 39.0 mm (1 1/4") IT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot