Metabo 0250660000 TP 6600 Clear Water Submersible Pump 250W 240V

MPN
0250660000
Brand
Metabo
EAN-13
4003665502236
Order Code
96-6047
Country of Origin
China

No longer stocked


The Metabo TP 6600 Clear Water Submersible Pump for pumping out, pumping dry and recycling fresh water from containers, tanks, or flooded cellars. Can also be used for garden irrigation from water reservoirs. It has a robust housing made of impact-proof plastic with an ergonomic handle for comfortable transportation. Overload protection protects the motor from overheating.

Specification:

Input Power: 250W
Max. Delivery Capacity: 6,000 l/h.
Max. Delivery Height: 6m
Immersion Depth: 5m
Max. Pressure: 0.6bar
Power Cable: 10m
Weight: 4.3kg


Type Pump

Trustpilot