Merten MEG3150-0000 Switch Insert Shutter 1-Pole Plug Terminal VDE 0632

Merten MEG3150-0000 Switch Insert Shutter 1-Pole Plug Terminal VDE 0632

MPN
MEG3150-0000
Brand
Merten
EAN-13
4042811144685
Order Code
12-4690
Country of Origin
Germany

Discontinued


The Merten MEG3150-0000 is a component in the switch product range known for quality and reliability. This switch insert is designed for electrical installations and can be used in residential or commercial applications. It provides efficient control of lighting and other electrical devices.
Type Switch product range
Colour Multi-coloured
Misc Attribute Combo-button switch shutter 1pole
Nominal Current 10A
Nominal Voltage 230V AC
Switch type component Insert
Switch type function Switch

Trustpilot