Merten MEG2301-0419 Socket System Polar White Thermoplastic 16A CEE 7/3

MPN
MEG2301-0419
Brand
Merten
EAN-13
4042811138509
Order Code
09-9341
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Merten's socket system in polar white, model MEG2301-0419, is part of their switch product range. It features a sleek design suitable for modern interiors and ensures reliable electrical connections. Typically, it is used in residential and commercial settings to provide accessible power outlets.
Type Socket
Number of Gangs 1
Colour Polar white
IP Rating IP20
Material Polycarbonate
Misc Attribute
MERTEN MEG 2301-0419 CEE 7/3 white socket
Nominal Current 16A
Type series Systemm
Voltage Rating 250V
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot