Merten MEG2301-0319 System M Insert PG Socket Glossy Polar White

Image Representative of Range

Merten MEG2301-0319 System M Insert PG Socket Glossy Polar White

MPN
MEG2301-0319
Brand
Merten
EAN-13
4042811138462
Order Code
12-4685
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

Merten Insert PG socket System M is known for its polar white glossy finish and compatibility with the M-Smart, M-Plan, and M-Creativ ranges. The product, identified by MEG2301-0319, is part of the Switch product range and is ideal for modern electrical installations requiring a sleek and functional design. It is typically used in residential and commercial settings to provide reliable and stylish power connections.
Type Switch product range
Colour Polar white glossy
Material PVC
Misc Attribute Socket insert
Nominal Current 16A
Nominal Voltage 230V AC
Switch type component Insert
Switch type function PG socket

Reviews

Be the first to submit a review

Trustpilot