Merten MEG2300-0419 Socket Polar White Thermoplastic CEE 7/3 7/4 Compatible

MPN
MEG2300-0419
Brand
Merten
EAN-13
4042811138165
Order Code
09-9337
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Merten Socket System M Polar White MEG2300-0419, part of the Switch product range, is a high-quality electrical component. Designed for seamless integration, it offers reliable performance and a sleek appearance. Ideal for modern residential and commercial applications, it ensures efficient power connectivity.
Type Socket
Number of Gangs 1
Colour Polar white
IP Rating IP20
Material Polycarbonate
Misc Attribute
MERTEN MEG 2300-0419 CEE 7/3 white socket
Nominal Current 16A
Type series Systemm
Voltage Rating 250V
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot