Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mersen CMC 81 Single Pole DIN Rail 8x31 Fuseholder

Order Code:  

26-5786

  Copy to clipboard
Brand: Mersen  Copy to clipboard MPN: CMS81  Copy to clipboard
 Report an error

Discontinued

DIN Rail mounting single pole fuseholder which accommodates 8 x 31mm industrial fuses.


  • Incorporates an operating handle for non-load disconnection and electrical isolation
  • Fuse replacement without tools
  • Approvals: Lloyds Register of Shipping, Bureau Veritas, UL/CSA
  • In accordance with IEC269, IEC 947, NFC 60249, 63001, 63210, VDE 0636, UNE 20129
Type Industrial
Mounting Type Screw
Dimensions 87 x 81 x 17mm
Body Material N/A

Reviews


Be the first to submit a review