Mersen 1F769.000000 NH Fuse 00 160A 500V Full Range Cable Protection

MPN
1F769.000000
Brand
Mersen
EAN-13
8430399001326
Order Code
09-9303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.46
10+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Mersen NH fuse size 00 is a robust electrical safety device, designed for 160 A and 500 V applications. It offers reliable protection for circuit installations with its gG characteristic. Typically used in industrial and commercial environments, it safeguards electrical systems from overcurrent conditions.
Type NH fuse
Current Rating 160A
Fuse Size 00
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot