Mersen 1F663.000000 NH Fuse 000 100A 500V Cable and Line Protection

Image Representative of Range

Mersen 1F663.000000 NH Fuse 000 100A 500V Cable and Line Protection

MPN
1F663.000000
Brand
Mersen
EAN-13
4086500084135
Order Code
09-9301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.37
10+ £4.12
100+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Mersen NH fuse, model 1F663.000000, is a compact NH000 size fuse rated for 100 A and 500 V. It is designed for high reliability in electrical circuits, offering protection against overloads and short circuits. Typical applications include industrial and commercial electrical panels and switchboards.
Type NH fuse
Current Rating 100A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot