Mersen 1F655.000000 NH Fuse Size 000 63A 500V Full Range 1 Pc

Image Representative of Range

Mersen 1F655.000000 NH Fuse Size 000 63A 500V Full Range 1 Pc

MPN
1F655.000000
Brand
Mersen
EAN-13
4086500084111
Order Code
09-9299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.33 £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Mersen 1F655.000000 is an NH fuse, size 000, rated for 63 A and 500 V. This fuse is suitable for protecting electrical devices and systems from overcurrent in industrial settings. Typical applications include panelboards and switchboards where reliable circuit protection is essential.
Type NH fuse
Current Rating 63A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot