Mersen 1F635.000000 NH Fuse 000 16A 500V Full Range Cable Protection

Image Representative of Range

Mersen 1F635.000000 NH Fuse 000 16A 500V Full Range Cable Protection

MPN
1F635.000000
Brand
Mersen
EAN-13
4086500084043
Order Code
09-9294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Mersen 1F635.000000 is an NH fuse designed with a size 000, rated at 16 A and 500 V. This single-piece fuse is suitable for use in electrical distribution systems, protecting circuits from overcurrent. It is typically used in industrial and commercial applications to ensure safety and reliability.
Type NH fuse
Current Rating 16A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot