Mersen 1B765.000000 NH Fuse 00 125A 500V Full Range Cable Protection

MPN
1B765.000000
Brand
Mersen
EAN-13
8430399001159
Order Code
09-9292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

The Mersen 1B765.000000 NH fuse is designed for electrical protection, with a size of 00 and a current rating of 125 A at 500 V. It is commonly used in industrial and commercial electrical systems to safeguard circuits against overcurrent. This fuse ensures reliability and safety in power distribution networks.
Type NH fuse
Current Rating 125A
Fuse Size 00
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot