Mersen 1B643.000000 NH Fuse 32A 500V NH000 Full Range Cable Protection

MPN
1B643.000000
Brand
Mersen
EAN-13
4086500083077
Order Code
09-9285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Manufactured by Mersen, the 1B643.000000 is an NH fuse with a size of 000, rated at 32 A and 500 V. It features gG characteristics for versatile protection in low-voltage networks. This fuse is typically used in industrial and commercial electrical systems to provide circuit protection.
Type NH fuse
Current Rating 32A
Fuse Size 000
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot