Mersen 1B175.000000 NH Fuse 1 250A 500V General Application

MPN
1B175.000000
Brand
Mersen
EAN-13
8430399001814
Order Code
09-9279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Mersen's 1B175.000000 NH fuse is rated at 250 A with a voltage of 500 V, making it suitable for high-current applications. This NH1 size fuse is commonly used for industrial electrical protection. It ensures reliable circuit protection, particularly in environments requiring robust safety standards.
Type NH fuse
Current Rating 250A
Fuse Size 1
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot