Mersen 1B163.000000 NH Fuse 100A 500V Cable/Line Protection

MPN
1B163.000000
Brand
Mersen
EAN-13
8430399001760
Order Code
09-9274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.96
10+ £6.50
100+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Mersen's NH fuse model 1B163.000000 is designed for use in electrical circuits, with a fuse size of 1 and a capacity of 100 A at 500 V. This high-capacity fuse provides reliable protection against overcurrent, typically used in industrial or commercial applications. The NH1 100A gG 500V NH fuse is suitable for integration into larger electrical systems.
Type NH fuse
Current Rating 100A
Fuse Size 1
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot