Mersen 05863.063000 LINOCUR Switch Disconnector Fuse 63A 400V 3-Pole

Image Representative of Range

Mersen 05863.063000 LINOCUR Switch Disconnector Fuse 63A 400V 3-Pole

MPN
05863.063000
Brand
Mersen
EAN-13
3605340496024
Order Code
09-9269
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    1 3
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £55.46 £47.14
10+ £46.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Mersen switch disconnector fuse, model number 05863.063000, is a reliable device rated at 63 A and 400 V. This unit accommodates D02 fuse sizes and is typically used in electrical distribution and circuit protection applications. Designed for efficient and safe disconnection, it supports industrial and commercial electrical installations.
Type Switch disconnector fuse
Current Rating 63A
Fuse Size D02
Nominal Voltage 400V
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot