Mersen 04735.000000 Fuse Cap D02 63A 400V 3-pin Fuse Base D2-System

MPN
04735.000000
Brand
Mersen
EAN-13
3605340537437
Order Code
09-9267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.53 £15.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Mersen HexArmor04735.000000 fuse cap designed for D02 fuse sizes. It is rated for 63 A and 400 V, typically used in electrical systems for protection. The cap's robust design ensures secure fit and reliable operation in three-pole configurations.
Type Fuse cap
Mounting Type DIN rail
Current Rating 63A
Voltage Rating - AC 400V
Termination Screw terminal
Fuse Size D02
Nominal Voltage 400V
Number of pins 3
Switch-off Capacity 50kA

Reviews

Be the first to submit a review

Trustpilot