Mersen 01770.000200 NEOZED Screw Cap Fuse D01 16A 400V Porcelain

MPN
01770.000200
Brand
Mersen
EAN-13
3605340538366
Order Code
09-9262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.979
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

Mersen D01 16A screw cap fuse, which is compatible with 400 V systems. Its key features include a ceramic body and a testing hole for easy inspection. This fuse is typically used in residential and commercial electrical installations for circuit protection.
Type Screw cap
Colour White
Current Rating 16A
Fuse Size D01
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot