Mersen 01712.000200 NEOZED Screw Cap Fuse D03 100A 400V Porcelain

Image Representative of Range

Mersen 01712.000200 NEOZED Screw Cap Fuse D03 100A 400V Porcelain

MPN
01712.000200
Brand
Mersen
EAN-13
4086500011377
Order Code
09-9259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.86 £21.98
10+ £20.94
100+ £20.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Mersen screw cap fuse with a size of D03, rated for 100 A and 400 V. Key features include its ceramic construction and compatibility with NEOZED systems. It is typically used in electrical panels for overcurrent protection.
Type Screw cap
Colour White
Current Rating 100A
Fuse Size D03
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot