Mersen 01706.025000 NEOZED Fuse Holder Inset D02 25A Yellow

MPN
01706.025000
Brand
Mersen
EAN-13
4086500010998
Order Code
09-9254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

The Mersen NEOZED fuse holder inset, model 01706.025000, is designed for D02 fuse sizes up to 25 A. This compact and reliable component is suitable for use in various electrical distribution systems. It ensures efficient protection and safety in both commercial and residential applications.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 25A
Voltage Rating - AC N/A
Termination N/A
Colour Yellow
Fuse Size D02

Reviews

Be the first to submit a review

Trustpilot