Mersen 01706.004000 NEOZED Fuse Holder Inset D02 4A Brown

MPN
01706.004000
Brand
Mersen
EAN-13
4086500010707
Order Code
09-9249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Mersen 01706.004000 NEOZED fuse holder inset is designed for a 4 A D02 fuse. It is typically used in electrical circuits for overcurrent protection. Ideal applications include domestic and industrial settings requiring reliable circuit protection.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 4A
Voltage Rating - AC N/A
Termination N/A
Colour Brown
Fuse Size D02

Reviews

Be the first to submit a review

Trustpilot