Mersen 01706.002000 NEOZED Fuse Holder Insert D02 2A

MPN
01706.002000
Brand
Mersen
EAN-13
4086500010646
Order Code
09-9248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Mersen NEOZED fuse holder inset, model number 01706.002000, designed for D02 fuses with a current rating of 2 A. This component provides reliable electrical protection for low voltage systems, commonly used in residential and commercial applications. With expert craftsmanship, it ensures safety and durability in everyday electrical circuits.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 2A
Voltage Rating - AC N/A
Termination N/A
Colour Rose
Fuse Size D02

Reviews

Be the first to submit a review

Trustpilot