Mersen 01705.006000 NEOZED Fuse Holder D01 6A Green Sleeve Insert

MPN
01705.006000
Brand
Mersen
EAN-13
4086500010547
Order Code
09-9246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 484 in stock

Mersen produces the 01705.006000 NEOZED fuse holder inset, designed for D01 size 6 A fuses. This green product ensures a secure electrical connection and protects circuit integrity. It is commonly used in residential and commercial electrical installations for enhanced safety.
Type NEOZED fuse holder inset
Mounting Type N/A
Current Rating 6A
Voltage Rating - AC N/A
Termination N/A
Colour Green
Fuse Size D01

Reviews

Be the first to submit a review

Trustpilot