Mersen 01701.032000 NEOZED Fuse D02 32A 400V for Cable/Line Protection

Image Representative of Range

Mersen 01701.032000 NEOZED Fuse D02 32A 400V for Cable/Line Protection

MPN
01701.032000
Brand
Mersen
EAN-13
4086500086962
Order Code
09-9239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

Manufactured by Mersen, the NEOZED fuse D02 size 32 A 400 V is designed for overcurrent protection. This fuse is ideal for residential and industrial electrical circuits, ensuring safety and reliability. It features a compact design suitable for various applications where space-saving is essential.
Type NEOZED fuse
Current Rating 32A
Fuse Size D02
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot