Mersen 01700.013000 NEOZED Fuse D01 13A 400V Cable Line Protection

Image Representative of Range

Mersen 01700.013000 NEOZED Fuse D01 13A 400V Cable Line Protection

MPN
01700.013000
Brand
Mersen
EAN-13
4086500057795
Order Code
09-9235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.756
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

Manufactured by Mersen, the NEOZED fuse with part number 01700.013000 is designed for circuits requiring protection at a rating of 13 A and 400 V. It features a D01 size, suitable for gG applications in residential and commercial settings. This fuse is ideal for safeguarding electrical systems against short circuits and overloads.
Type NEOZED fuse
Current Rating 13A
Fuse Size D01
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot