Mersen 01700.010000 NEOZED Fuse D01 10A 400V Full Range Protection

Image Representative of Range

Mersen 01700.010000 NEOZED Fuse D01 10A 400V Full Range Protection

MPN
01700.010000
Brand
Mersen
EAN-13
4086500009381
Order Code
09-9234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.713
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

Mersen NEOZED fuse, model 01700.010000, with a D01 size, rated at 10 A and 400 V. It is designed for providing circuit protection in electrical systems. This fuse is commonly used in residential and commercial applications to safeguard electrical devices from overloads and short circuits.
Type NEOZED fuse
Current Rating 10A
Fuse Size D01
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot