Mersen 01700.006000 NEOZED Fuse D01 6A 400V Cable Protection

Image Representative of Range

Mersen 01700.006000 NEOZED Fuse D01 6A 400V Cable Protection

MPN
01700.006000
Brand
Mersen
EAN-13
4086500009282
Order Code
09-9233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.858
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

Manufactured by Mersen, the NEOZED fuse is a D01 type rated at 6 A and 400 V. Featuring a gG characteristic, it is often used for protecting circuits in residential and industrial settings. The fuse is typically applied in low voltage distribution systems to ensure component safety.
Type NEOZED fuse
Current Rating 6A
Fuse Size D01
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot