Mersen 00598.035700 DIAZED Fuse DIII 35A 500V For Cable/Line Protection

Image Representative of Range

Mersen 00598.035700 DIAZED Fuse DIII 35A 500V For Cable/Line Protection

MPN
00598.035700
Brand
Mersen
EAN-13
4086500054220
Order Code
09-9222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 492 in stock

The Mersen DIAZED fuse, model number 00598.035700, is a robust electrical component. It has a DIII size with a rating of 35 A and 500 V, suitable for protecting circuits from overloads. Commonly used in industrial and residential settings, it ensures reliable circuit protection.
Type DIAZED fuse
Current Rating 35A
Fuse Size DIII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot