Mersen 00597.610700 DIAZED Fuse DII 10A 500V Cable/Line Protection

Image Representative of Range

Mersen 00597.610700 DIAZED Fuse DII 10A 500V Cable/Line Protection

MPN
00597.610700
Brand
Mersen
EAN-13
4086500000043
Order Code
09-9220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.811
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Mersen 00597.610700 is a DIAZED fuse designed for DII size with a specification of 10 A and 500 V. This fuse features high reliability for use in electrical circuits, offering protection against overcurrent. It is typically used in residential and low-voltage industrial applications.
Type DIAZED fuse
Current Rating 10A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot