Mersen 00597.020700 DIAZED Fuse DII 20A 500V Full Range Cable Protection

Image Representative of Range

Mersen 00597.020700 DIAZED Fuse DII 20A 500V Full Range Cable Protection

MPN
00597.020700
Brand
Mersen
EAN-13
4086500000074
Order Code
09-9218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.951
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

Mersen 00597.020700 DIAZED fuse, which is a DII 20A gG fuse rated for 500V. This fuse features a blue base and is typically used for protecting electrical circuits against overloads and short circuits. It is suitable for residential, commercial, and light industrial applications.
Type DIAZED fuse
Current Rating 20A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot