Mersen 00597.004700 DIAZED Fuse DII 4A 500V Cable and Line Protection

Image Representative of Range

Mersen 00597.004700 DIAZED Fuse DII 4A 500V Cable and Line Protection

MPN
00597.004700
Brand
Mersen
EAN-13
4086500000029
Order Code
09-9214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.842
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The Mersen DIAZED fuse is a DII 4 A, 500 V gG fuse designed for electrical circuit protection. Manufactured by Mersen, this fuse is recognised for its reliable performance in preventing overcurrent damage. It is typically used in residential and commercial electrical systems for safeguarding circuits.
Type DIAZED fuse
Current Rating 4A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot