Mersen 00597.002700 DIAZED Fuse DII 2A 500V Cable & Line Protection

MPN
00597.002700
Brand
Mersen
EAN-13
4086500000012
Order Code
09-9213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.866
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Manufactured by Mersen, the 00597.002700 DIAZED fuse is a DII-sized fuse with a rating of 2 A and 500 V. It features a gG characteristic, suitable for use in general-purpose electrical circuits. Typically used in domestic and industrial settings, it provides reliable overcurrent protection for electrical equipment.
Type DIAZED fuse
Current Rating 2A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot