Mersen 00594.006700 DIAZED Fuse NDZ 6A 500V Cable Protection

Image Representative of Range

Mersen 00594.006700 DIAZED Fuse NDZ 6A 500V Cable Protection

MPN
00594.006700
Brand
Mersen
EAN-13
4086500002610
Order Code
09-9210
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

    2A 4A 6A 10A 16A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The Mersen 00594.006700 is a DIAZED fuse with a size of NDZ, rated at 6 A and 500 V. It features a gG characteristic, making it suitable for general-purpose electrical protection. Typically used in residential and commercial electrical systems, it ensures safety against overcurrent and short circuits.
Type DIAZED fuse
Current Rating 6A
Fuse Size NDZ
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot