Mersen 00594.002700 DIAZED Fuse NDZ 2A 500V gG Full Range Line Protection

MPN
00594.002700
Brand
Mersen
EAN-13
4086500002467
Order Code
09-9208
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

    2A 4A 6A 10A 16A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Mersen 00594.002700 DIAZED fuse, also known as NDZ 2A gG, is a robust fuse designed for 500V systems. It provides reliable circuit protection for electrical installations with a current rating of 2 amperes. This type of fuse is commonly used in household and industrial electrical applications to prevent overcurrent damage.
Type DIAZED fuse
Current Rating 2A
Fuse Size NDZ
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot