Mercury 429.834UK 4-Way Extension Lead, Neon

MPN
429.834UK
Brand
Mercury
EAN-13
5015972038543
Order Code
23-0503
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockAdditional quantity lead time 5 weeks

This 4 gang trailing socket from Mercury has a neon indicator to show when power is connected. It is ideal for use as an extension lead in the home, office or workplace.


  • Colour: white
  • Lead length 3m
  • Cable diameter 1.25mm²
  • Rated 13A, 250V AC
  • Non-rewireable
  • Conforms to BS1363/A
  • Keyholes for wall mounting
  • Dimensions 251 x 59 x 26mm
  • Manufacturer's part 429.834UK
Type Trailing Socket
Cable Length 3m
Plug Type UK
Colour White
Dimension 251 x 59 x 26mm
Dimensions 251 x 59 x 26mm
Number of Sockets 4
Surge Protected No

Reviews

Be the first to submit a review

Trustpilot