Mentor 648.66 Jointed Coupling

Image Representative of Range

Mentor 648.66 Jointed Coupling

MPN
648.66.
Brand
Mentor
EAN-13
2050000068867
Order Code
57-5774
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This jointed coupling from Mentor has been designed with retaining chucks and is brass nickel-plated.


  • Max. angle deviation 15°
  • Max. axle offset 1mm
  • Torque: max. 120 Ncm
  • Max. torque: 120 Ncm
  • Manufacturer's part 648.66
Type Universal coupler
Material Nickel plated brass
Colour Brass
ShaftDiameter 6mm
Torque max. 120 Ncm

Reviews

Be the first to submit a review

Trustpilot