Mentor 499.60 Aluminium Pointer Knob With Collet Fixing Ø 25mm

MPN
499.60
Brand
Mentor
EAN-13
2050000067495
Order Code
57-5696
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

This aluminium pointer knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with an aluminium T-handle button designed as a pointer, and metalic, glossy surface.


  • Axle Ø: 6mm
  • Colour: Black
  • Specification: Metallic
  • Manufacturer's part 499.60
Type Control Knob
Diameter 25mm
Material Aluminium
Colour Black
Fixing Collet
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Trustpilot