Mentor 4332.6030 Plastic Locking Knob With Collet Fixing - Without Marking

MPN
4332.6030
Brand
Mentor
Order Code
57-5682
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

A plastic locking knob with collet fixing and no marking from Mentor.


  • Axle Ø: 6mm
  • Colour: Black
  • Manufacturer's part 4332.6030

Note: Cap not supplied.

Type Locking knob
Diameter 22.8mm
Material Plastic
Colour Black
Fixing Collet
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Accessories


Trustpilot