Mentor 4331.6001 Plastic Turning Knob Matt With Collet Fixing Ø 14.5mm - Marking

MPN
4331.6001
Brand
Mentor
EAN-13
2050001722805
Order Code
57-5075
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a matt body and knurled grip. This version has a white line marker.


  • Knob Ø: 14.5mm
  • Shaft Ø: 6mm
  • Height: 14mm
  • Colour: Black
  • Pointer colour: White
  • Manufacturer's part 4331.6001

Please note that top caps are available separately in a range of colours for identification purposes and are therefore not included with the knobs.
Type Control Knob
Diameter 14.5mm
Material Plastic
Colour Black, white pointer
Fixing Collet
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Accessories


Trustpilot