Mentor 429.611 Control Knob Black 36.5x17mm Collet Attachment 1piece

MPN
429.611
Brand
Mentor
EAN-13
2050006399156
Order Code
09-9195
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Manufactured by Mentor, this black control knob measures 36.5 mm by 17 mm. It is designed for precise control adjustments in various electronic applications. Ideal for audio equipment, it offers a secure grip and clear marking for ease of use.
Type Control Knob
Material Acrylonitrile butadiene styrene
Axle mount 6mm
Dim (W x H) 36.5 mm x 17 mm
Factory colour Black
Height 17mm
Width 36.5mm

Reviews

Be the first to submit a review

Trustpilot