Mentor 428.611 Control Knob Black Collet Attachment WxH 26.5x15mm

MPN
428.611
Brand
Mentor
EAN-13
2050006399149
Order Code
09-9194
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Mentor 428.611 control knob features a sleek black finish with dimensions of 26.5 mm by 15 mm. It is ideal for precision control in electronic or mechanical devices. Typically used in various equipment for easy adjustment settings.
Type Control Knob
Material Acrylonitrile butadiene styrene
Axle mount 6mm
Dim (W x H) 26.5 mm x 15 mm
Factory colour Black
Height 15mm
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot