Mentor 4133.603 Plastic Turning Knob - Collet Fixing - Ø 27.7mm

MPN
4133.603
Brand
Mentor
EAN-13
2050000067723
Order Code
57-4849
Country of Origin
Tunisia
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    14.9mm 19.8mm 27.7mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing.


  • Axle Ø: 6mm
  • Knob Ø: 27.7mm
  • Colour: Black
  • Height: 17mm
  • Manufacturer's part 4133.603
Type Control Knob
Diameter 27.7mm
Material Plastic
Colour Black
Fixing Collet
ShaftDiameter 6mm

Reviews

Be the first to submit a review

Accessories


Trustpilot